Add To Favorites
DP7010G-R100 Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5 V 10A 8V - 14V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.94000 $21.94
5 21.78400 $108.92
10 21.62400 $216.24
25 21.30600 $532.65
50 20.35200 $1,017.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 179-2578-1-ND
Copy   179-2578-1-ND
Quantity Available 705
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DP7010G-R100

Copy   DP7010G-R100
Description DC DC CONVERTER 0.7-5.5V 10A
Copy   DC DC CONVERTER 0.7-5.5V 10A
Detailed Description

Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5 V 10A 8V - 14V Input

Copy   Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5 V    10A 8V - 14V Input
Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series dPWER®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 14V
Voltage - Output 1 0.7 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Applications ITE (Commercial)
Features Digital, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency -
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 1.10" L x 0.55" W x 0.28" H (27.9mm x 14.0mm x 7.0mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 179-2578-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 179-2578-2-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $18.23100

12:47:48 1/18/2019