Add To Favorites
DM7316G-65513-R100 Power Supply Controller Digital Power Controller 64-QFN (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.19000 $25.19
10 23.29700 $232.97
25 21.40760 $535.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 179-2584-1-ND
Copy   179-2584-1-ND
Quantity Available 94
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DM7316G-65513-R100

Copy   DM7316G-65513-R100
Description IC DIGITAL PWR CONTROLLER 64QFN
Copy   IC DIGITAL PWR CONTROLLER 64QFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Supply Controller Digital Power Controller 64-QFN (9x9)

Copy   Power Supply Controller Digital Power Controller 64-QFN (9x9)
Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series dPWER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Digital Power Controller
Voltage - Input -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 12mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFP Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • DP8160G-T050 - Bel Power Solutions | 179-2568-ND DigiKey Electronics
  • DP8160G-T050
  • Bel Power Solutions
  • DC DC CONVERTER 0.7-2.75V
  • Unit Price $43.78000
  • 179-2568-ND
  • DP8120G-T100 - Bel Power Solutions | 179-2570-ND DigiKey Electronics
  • DP8120G-T100
  • Bel Power Solutions
  • DC DC CONVERTER 0.7-5.5V
  • Unit Price $28.43000
  • 179-2570-ND
  • DP8110G-T100 - Bel Power Solutions | 179-2571-ND DigiKey Electronics
  • DP8110G-T100
  • Bel Power Solutions
  • DC DC CONVERTER 0.7-5.5V
  • Unit Price $18.41000
  • 179-2571-ND
  • DP8105G-T100 - Bel Power Solutions | 179-2572-ND DigiKey Electronics
  • DP8105G-T100
  • Bel Power Solutions
  • DC DC CONVERTER 0.7-5.5V
  • Unit Price $12.44000
  • 179-2572-ND
Additional Resources
Standard Package ? 1
Other Names 179-2584
179-2584-1
179-2584-ND
DM7316G-DDDDD-LN
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 179-2584-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $19.33350
  • Digi-Reel® ? : 179-2584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 94 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DM7316G-65513-B1-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $18.72170

10:25:25 1/17/2019