Add To Favorites
DFC6U5S5 Isolated Module DC DC Converter 1 Output 5V 1.2A 3.5V - 16V Input
Product Overview
Digi-Key Part Number 179-1001-ND
Copy   179-1001-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DFC6U5S5

Copy   DFC6U5S5
Description DC DC CONVERTER 5V 6W
Copy   DC DC CONVERTER 5V 6W
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 1.2A 3.5V - 16V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    1.2A 3.5V - 16V Input
Documents & Media
Datasheets DFC6 Series Datasheet
Featured Product Power Solutions and Protection
Online Catalog DFC6 Series
Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series DFC6
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 16V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.2A
Power (Watts) 6W
Voltage - Isolation 700V
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 77%
Mounting Type Through Hole
Package / Case 4-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • F4804A-RG - Bel Power Solutions | 179-2715-1-ND DigiKey Electronics
  • F4804A-RG
  • Bel Power Solutions
  • DC-DC CONV INP FILTER 4A SMD
  • Unit Price $16.39000
  • 179-2715-1-ND
  • 74LCX112MTC - ON Semiconductor | 74LCX112MTC-ND DigiKey Electronics
  • 74LCX112MTC
  • ON Semiconductor
  • IC FF JK TYPE DUAL 1BIT 16TSSOP
  • Unit Price $0.52000
  • 74LCX112MTC-ND
  • MAX4255EUK+T - Maxim Integrated | MAX4255EUK+T-ND DigiKey Electronics
  • MAX4255EUK+T
  • Maxim Integrated
  • IC OPAMP GP 22MHZ RRO SOT23-5
  • Unit Price $2.03000
  • MAX4255EUK+T-ND
  • M74VHC1GT125DF2G - ON Semiconductor | M74VHC1GT125DF2GOSCT-ND DigiKey Electronics
  • M74VHC1GT125DF2G
  • ON Semiconductor
  • IC BUFFER NON-INVERT 5.5V SC88A
  • Unit Price $0.29000
  • M74VHC1GT125DF2GOSCT-ND
Additional Resources
Standard Package ? 250
Other Names 179-1001
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.09000 $88.09
5 87.39000 $436.95
10 86.69000 $866.90
25 81.09720 $2,027.43
50 78.30060 $3,915.03
100 74.38560 $7,438.56

Submit a request for quotation on quantities greater than those displayed.

14:33:25 9/25/2018