Add To Favorites
SSQC 2 2A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Clip
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
5 1.05200 $5.26
10 0.98500 $9.85
50 0.81500 $40.75
100 0.67910 $67.91
250 0.66216 $165.54
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 507-2366-1-ND
Copy   507-2366-1-ND
Quantity Available 2,238
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSQC 2

Copy   SSQC 2
Description FUSE BOARD MNT 2A 125VAC/VDC SMD
Copy   FUSE BOARD MNT 2A 125VAC/VDC SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Clip

Copy   2A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Clip
Documents & Media
Datasheets SSQC, SSTC Series Datasheet
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SSQC Series
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series SSQC
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block with Clip
Mounting Type Holder, Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 1
Approvals -
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.330" L x 0.128" W x 0.115" H (8.38mm x 3.25mm x 2.92mm)
DC Cold Resistance 0.05 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSQC 7 - Bel Fuse Inc. | 507-2368-1-ND DigiKey Electronics
  • SSQC 7
  • Bel Fuse Inc.
  • FUSE BRD MNT 7A 125VAC/VDC 2SMD
  • Unit Price $1.09000
  • 507-2368-1-ND
  • 0154002.DR - Littelfuse Inc. | F1224CT-ND DigiKey Electronics
  • 0154002.DR
  • Littelfuse Inc.
  • FUSE BOARD MNT 2A 125VAC/VDC SMD
  • Unit Price $2.55000
  • F1224CT-ND
  • 0154005.DR - Littelfuse Inc. | F1228CT-ND DigiKey Electronics
  • 0154005.DR
  • Littelfuse Inc.
  • FUSE BRD MNT 5A 125VAC/VDC 2SMD
  • Unit Price $2.55000
  • F1228CT-ND
Additional Resources
Standard Package ? 1
Other Names 507-2366-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-2366-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.50936
  • Digi-Reel® ? : 507-2366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,238 - Immediate
  • Unit Price: Digi-Reel®

08:17:53 8/23/2019