Add To Favorites
Product Overview
Digi-Key Part Number 507-1574-1-ND
Quantity Available 635
Can ship immediately
Manufacturer

Manufacturer Part Number

S558-5999-T3-F

Description XFRMR MODULE LAN GIGABIT 24P SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets S558-5999-T3-F
Featured Product Magnetics Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog S558-5999-xx-x
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.522" L x 0.600" W (13.26mm x 15.24mm)
Height - Seated (Max) 0.250" (6.35mm)
Operating Temperature 0°C ~ 70°C
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1574-1

02:17:33 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.58000 $5.58
10 4.52400 $45.24
25 3.65760 $91.44
50 3.42660 $171.33
100 3.27250 $327.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1574-2-ND
  • Minimum Quantity: 320
  • Quantity Available: 0
  • Unit Price: $2.88750
  • Digi-Reel® ? : 507-1574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 635 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback