Add To Favorites
RST 6.3 AMMO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
5 0.40200 $2.01
10 0.38900 $3.89
50 0.33140 $16.57
100 0.27880 $27.88
250 0.25556 $63.89
500 0.22054 $110.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 507-1723-1-ND
Copy   507-1723-1-ND
Quantity Available 24,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RST 6.3 AMMO

Copy   RST 6.3 AMMO
Description FUSE BOARD MOUNT 6.3A 250VAC RAD
Copy   FUSE BOARD MOUNT 6.3A 250VAC RAD
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RST Type
Environmental Information RoHS Compliance
Featured Product Power Solutions and Protection
Online Catalog RST Series
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series RST
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 6.3A
Voltage Rating - AC 250V
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 281
Approvals CE, cURus, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
DC Cold Resistance 0.008 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RST 6.3-BULK - Bel Fuse Inc. | 507-1184-ND DigiKey Electronics
  • RST 6.3-BULK
  • Bel Fuse Inc.
  • FUSE BOARD MOUNT 6.3A 250VAC RAD
  • Unit Price $0.38000
  • 507-1184-ND
Additional Resources
Standard Package ? 1
Other Names 507-1723-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 507-1723-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.17928
  • Box : 507-1184-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,603 - Immediate
  • Unit Price: $0.38000

00:39:19 2/17/2019