USD
Favorite

MRF 250-BULK 250mA 250V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Price & Procurement
1,827 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
5 0.37800 $1.89
10 0.36700 $3.67
50 0.30880 $15.44
100 0.25640 $25.64
250 0.23312 $58.28
500 0.19814 $99.07
1,000 0.17483 $174.83
5,000 0.15734 $786.71
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MRF 250-BULK

Datasheet
Digi-Key Part Number 507-2356-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MRF 250-BULK
Copy  
Description FUSE BOARD MNT 250MA 250VAC RAD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

250mA 250V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical

Copy  
Documents & Media
Datasheets MRF Type
Environmental Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models Download from Ultra Librarian
Online Catalog MRF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series MRF
Packaging Bulk 
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 250mA
Voltage Rating - AC 250V
Response Time Fast Blow
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.023
Approvals CE, CSA, cULus, SEMKO, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.329" Dia x 0.303" H (8.35mm x 7.70mm)
DC Cold Resistance 0.42 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MRF 50-BULK

FUSE BOARD MOUNT 50MA 250VAC RAD

Bel Fuse Inc.

$0.39000 Details
Additional Resources
Standard Package 100
Other Names 0691-0250-01
507-2356
MRF 250
MRF 250-BULK-ND
MRF 250-ND
MRF250
MRF250-BULK
MRF250-BULK-ND