USD
Favorite

Photo Not Available
MRF 2.5-BULK-SHORT 2.5A 250V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17955 $179.55
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MRF 2.5-BULK-SHORT

Datasheet
Digi-Key Part Number MRF2.5-BULK-SHORT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MRF 2.5-BULK-SHORT
Copy  
Description FUSE BOARD MOUNT 2.5A 250VAC RAD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.5A 250V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical

Copy  
Documents & Media
Datasheets MRF Type
Featured Product Power Solutions and Protection
Environmental Information Bel RoHS3
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series MRF
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2.5A
Voltage Rating - AC 250V
Response Time Fast Blow
Package / Case Radial, Can, Vertical
Breaking Capacity @ Rated Voltage 35A
Melting I²t 4
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.329" Dia x 0.303" H (8.35mm x 7.70mm)
DC Cold Resistance 0.022 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 0691-2500-05
MRF 2.5-BULK-SHORT-ND
MRF 2.5-SHORT
MRF2.5-BULK-SHORT