Add To Favorites
Photo Not Available
L826-1M1T-23-F 1 Port RJ45 Magjack Connector Through Hole 10/100/1000 Base-T, AutoMDIX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.75400 $1,150.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L826-1M1T-23-F-ND
Copy   L826-1M1T-23-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L826-1M1T-23-F

Copy   L826-1M1T-23-F
Description CONN MAGJACK 1PORT 1000 BASE-T
Copy   CONN MAGJACK 1PORT 1000 BASE-T
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1 Port RJ45 Magjack Connector Through Hole 10/100/1000 Base-T, AutoMDIX

Copy   1 Port RJ45 Magjack Connector Through Hole 10/100/1000 Base-T, AutoMDIX
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series MagJack®
Packaging ? Tray ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100/1000 Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.489" (12.42mm)
LED Color Green - Green, Orange
Number of Cores per Jack 12
Shielding Shielded, EMI Finger
Features Board Guide
Tab Direction Up
Contact Material Copper Alloy
Contact Finish Gold
Operating Temperature 0°C ~ 70°C
Contact Finish Thickness 50.0µin (1.27µm)
Shield Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names L8261M1T23-F

00:29:21 12/16/2018