Add To Favorites
Product Overview
Digi-Key Part Number 507-1094-1-ND
Copy   507-1094-1-ND
Quantity Available 16,049
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C2Q 2

Copy   C2Q 2
Description FUSE BRD MNT 2A 32VAC 63VDC 0603
Copy   FUSE BRD MNT 2A 32VAC 63VDC 0603
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets C2Q Type
Environmental Information RoHS Compliance
Featured Product Power Solutions and Protection
Circuit Protection Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog C2Q Series
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series C2Q
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 32V
Voltage Rating - DC 63V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A AC, 50A DC
Melting I²t 0.15
Approvals CE, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
DC Cold Resistance 0.053 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • FT234XD-R - FTDI, Future Technology Devices International Ltd | 768-1178-1-ND DigiKey Electronics
  • FT234XD-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 12DFN
  • Unit Price $2.04000
  • 768-1178-1-ND
  • BLM18PG331SN1D - Murata Electronics North America | 490-5222-1-ND DigiKey Electronics
  • BLM18PG331SN1D
  • Murata Electronics North America
  • FERRITE BEAD 330 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-5222-1-ND
  • IPT007N06NATMA1 - Infineon Technologies | IPT007N06NATMA1CT-ND DigiKey Electronics
  • IPT007N06NATMA1
  • Infineon Technologies
  • MOSFET N-CH 60V 300A 8HSOF
  • Unit Price $7.86000
  • IPT007N06NATMA1CT-ND
  • V48MLA1210NH - Littelfuse Inc. | V48MLA1210NHCT-ND DigiKey Electronics
  • V48MLA1210NH
  • Littelfuse Inc.
  • VARISTOR 60.5V 250A 1210
  • Unit Price $1.40000
  • V48MLA1210NHCT-ND
  • C2Q 1.5 - Bel Fuse Inc. | 507-1093-1-ND DigiKey Electronics
  • C2Q 1.5
  • Bel Fuse Inc.
  • FUSE BOARD MNT 1.5A 32VAC 63VDC
  • Unit Price $0.37000
  • 507-1093-1-ND
Additional Resources
Standard Package ? 1
Other Names 507-1094-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
5 0.32200 $1.61
10 0.30800 $3.08
50 0.27460 $13.73
100 0.25570 $25.57
250 0.22732 $56.83
500 0.18942 $94.71
1,000 0.17995 $179.95
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1094-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.12915
  • Digi-Reel® ? : 507-1094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,049 - Immediate
  • Unit Price: Digi-Reel®

11:17:30 9/24/2018