Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
5 0.32200 $1.61
10 0.30800 $3.08
50 0.27460 $13.73
100 0.25570 $25.57
250 0.22732 $56.83
500 0.18942 $94.71
1,000 0.17995 $179.95
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 507-1192-1-ND
Copy   507-1192-1-ND
Quantity Available 34,488
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1S 3.5

Copy   C1S 3.5
Description FUSE BRD MNT 3.5A 63VAC/VDC 1206
Copy   FUSE BRD MNT 3.5A 63VAC/VDC 1206
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets C1S Type
Environmental Information RoHS Compliance
Featured Product Power Solutions and Protection
Circuit Protection Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog C1S Series
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series C1S
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3.5A
Voltage Rating - AC 63V
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.18
Approvals CE, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
DC Cold Resistance 0.04 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • C1S 5 - Bel Fuse Inc. | 507-1194-1-ND DigiKey Electronics
  • C1S 5
  • Bel Fuse Inc.
  • FUSE BOARD MNT 5A 63VAC/VDC 1206
  • Unit Price $0.35000
  • 507-1194-1-ND
  • C1S 2 - Bel Fuse Inc. | 507-1189-1-ND DigiKey Electronics
  • C1S 2
  • Bel Fuse Inc.
  • FUSE BOARD MNT 2A 63VAC/VDC 1206
  • Unit Price $0.33000
  • 507-1189-1-ND
  • 62684-501100ALF - Amphenol ICC (FCI) | 609-1197-1-ND DigiKey Electronics
  • 62684-501100ALF
  • Amphenol ICC (FCI)
  • CONN FPC BOTTOM 50POS 0.50MM R/A
  • Unit Price $0.93000
  • 609-1197-1-ND
  • 15111002601000 - HARTING | 1195-3368-1-ND DigiKey Electronics
  • 15111002601000
  • HARTING
  • CONN HEADER SMD 100POS 1.27MM
  • Unit Price $10.11000
  • 1195-3368-1-ND
  • 15110062601000 - HARTING | 1195-3358-1-ND DigiKey Electronics
  • 15110062601000
  • HARTING
  • CONN HEADER SMD 6POS 1.27MM
  • Unit Price $3.99000
  • 1195-3358-1-ND
Additional Resources
Standard Package ? 1
Other Names 507-1192-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1192-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.12915
  • Digi-Reel® ? : 507-1192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,488 - Immediate
  • Unit Price: Digi-Reel®

17:17:40 1/22/2019