USD
Favorite

Photo Not Available
5STP 250-R 250mA 250V AC DC Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17955 $179.55
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

5STP 250-R

Datasheet
Digi-Key Part Number 5STP250-R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5STP 250-R
Copy  
Description FUSE GLASS 250MA 250VAC 5X20MM
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

250mA 250V AC DC Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)

Copy  
Documents & Media
Datasheets 5ST, 5STP Series
Featured Product Power Solutions and Protection
Circuit Protection Portfolio
Environmental Information Bel RoHS3
EDA / CAD Models 5STP 250-R by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 5STP
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Fuse Type Cartridge, Glass
Current Rating (Amps) 250mA
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 5mm x 20mm (Axial)
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.26
Approval Agency CCC, CE, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance 1.9 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 0652R0250-13
5STP 250-R-ND
5STP250-R