Add To Favorites
Product Overview
Digi-Key Part Number 507-1276-ND
Copy   507-1276-ND
Quantity Available 780
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5MT 750-R

Copy   5MT 750-R
Description FUSE GLASS 750MA 250VAC 5X20MM
Copy   FUSE GLASS 750MA 250VAC 5X20MM
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5MT, 5MTP Series
Environmental Information RoHS Compliance
Featured Product Power Solutions and Protection
Circuit Protection Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5MT Series
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series 5MT
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 750mA
Voltage Rating - AC 250V
Response Time Medium
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 2.3
Approvals CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance 0.296 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • FC-211-22 - Bel Fuse Inc. | 507-1415-ND DigiKey Electronics
  • FC-211-22
  • Bel Fuse Inc.
  • FUSE CLIP CARTRIDGE 10A PCB
  • Unit Price $0.10000
  • 507-1415-ND
  • Photo Not Available
  • FC-201-22
  • Bel Fuse Inc.
  • FUSE CLIP CARTRIDGE 10A PCB
  • Unit Price $0.11000
  • FC-201-22-ND
You May Also Be Interested In
  • 5MT 1-R - Bel Fuse Inc. | 507-1277-ND DigiKey Electronics
  • 5MT 1-R
  • Bel Fuse Inc.
  • FUSE GLASS 1A 250VAC 5X20MM
  • Unit Price $0.24000
  • 507-1277-ND
  • 5MT 500-R - Bel Fuse Inc. | 507-1275-ND DigiKey Electronics
  • 5MT 500-R
  • Bel Fuse Inc.
  • FUSE GLASS 500MA 250VAC 5X20MM
  • Unit Price $0.24000
  • 507-1275-ND
Additional Resources
Standard Package ? 100
Other Names 0652R0750-31
507-1276
5MT750-R
5MT750MA-R
5MT750MAR
5MT750R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
5 0.23200 $1.16
10 0.22200 $2.22
50 0.19800 $9.90
100 0.18430 $18.43
250 0.16380 $40.95
500 0.13650 $68.25
1,000 0.12968 $129.68
5,000 0.10238 $511.88
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

16:29:29 9/21/2018