Add To Favorites
Photo Not Available
2JQ 300-R
Product Overview
Digi-Key Part Number 2JQ300-R-ND
Copy   2JQ300-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2JQ 300-R

Copy   2JQ 300-R
Description FUSE GLASS 300MA 350VAC 140VDC
Copy   FUSE GLASS 300MA 350VAC 140VDC
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2JQ, 3JQ Series
Environmental Information RoHS Compliance
Featured Product Power Solutions and Protection
Circuit Protection Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series 2JQ
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 300mA
Voltage Rating - AC 350V
Voltage Rating - DC 140V
Response Time Fast
Package / Case 2AG, 5mm x 15mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A AC, 150A DC
Melting I²t 0.026
Approvals CE, CSA, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.201" Dia x 0.543" L (5.10mm x 13.80mm)
DC Cold Resistance 1.18 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 0657R0300-01
2JQ 300-R-ND
2JQ300-R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.12883 $257.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

12:19:59 9/25/2018