Add To Favorites
0ZSA0420FF1E Polymeric PTC Resettable Fuse 30V 4.2A Ih User Defined Strap
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
5 0.55200 $2.76
10 0.53600 $5.36
50 0.45060 $22.53
100 0.37400 $37.40
250 0.34000 $85.00
500 0.28900 $144.50
1,000 0.25500 $255.00
5,000 0.22950 $1,147.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 507-2280-ND
Copy   507-2280-ND
Quantity Available 2,885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0ZSA0420FF1E

Copy   0ZSA0420FF1E
Description PTC RESET FUSE 30V 4.2A STRAP
Copy   PTC RESET FUSE 30V 4.2A STRAP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 30V 4.2A Ih User Defined Strap

Copy   Polymeric PTC Resettable Fuse 30V 4.2A Ih User Defined Strap
Documents & Media
Datasheets 0ZSA Series Datasheet
Featured Product 0ZSA/0ZSC Series Battery Strap PTC Fuses
Online Catalog 0ZSA Series
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZSA
Packaging ? -
Part Status Active
Type Polymeric
Voltage - Max 30V
Current - Max 100A
Current - Hold (Ih) (Max) 4.2A
Current - Trip (It) 7.6A
Time to Trip 6s
Resistance - Initial (Ri) (Min) 12 mOhms
Resistance - Post Trip (R1) (Max) 40 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type User Defined
Package / Case Strap
Size / Dimension 1.240" L x 0.522" W (31.50mm x 13.25mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 507-2280

08:26:20 8/24/2019