USD
Favorite

0ZRR0185FF2B Polymeric PTC Resettable Fuse 60V 1.85A Ih Through Hole Radial, Disc
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.18023 $270.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : 507-2430-ND
  • Minimum Quantity: 1
  • Quantity Available: 890 - Immediate
  • Unit Price: $0.40000

0ZRR0185FF2B

Datasheet
Digi-Key Part Number 0ZRR0185FF2B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0ZRR0185FF2B
Copy  
Description PTC RESET FUSE 60V 1.85A RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 1.85A Ih Through Hole Radial, Disc

Copy  
Documents & Media
Datasheets 0ZRR Series
Environmental Information Bel RoHS3
Video File Basics of NTC and PTC Thermistors - Another Teaching Moment
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZRR
Packaging Tape & Reel (TR) 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 40A
Current - Hold (Ih) (Max) 1.85A
Current - Trip (It) 3.7A
Time to Trip 12.6s
Resistance - Initial (Ri) (Min) 80 mOhms
Resistance - Post Trip (R1) (Max) 190 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.701" Dia x 0.122" T (17.80mm x 3.10mm)
Height - Seated (Max) 0.902" (22.90mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
Approval Agency cURus, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,500