USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39501 $1,185.03
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

0ZRM0200FF1A

Datasheet
Digi-Key Part Number 507-1411-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0ZRM0200FF1A
Copy  
Description PTC RESET FUSE 120V 2A RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 120V 2A Ih Through Hole Radial, Disc

Copy  
Documents & Media
Datasheets 0ZRM Series Datasheet
Environmental Information Bel RoHS3
Featured Product Power Solutions and Protection
Circuit Protection Portfolio
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZRM
Packaging Box
Part Status Active
Type Polymeric
Voltage - Max 120V
Current - Max 20A
Current - Hold (Ih) (Max) 2A
Current - Trip (It) 4.2A
Time to Trip 36s
Resistance - Initial (Ri) (Min) 80 mOhms
Resistance - Post Trip (R1) (Max) 210 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.925" L x 0.161" W (23.50mm x 4.10mm)
Height - Seated (Max) 1.098" (27.90mm)
Thickness (Max) -
Lead Spacing 0.402" (10.20mm)
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 0ZRM0200FF
507-1411