Add To Favorites
0ZRC0015FF2E Polymeric PTC Resettable Fuse 90V 150mA Ih Through Hole Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.11880 $356.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0ZRC0015FF2E-ND
Copy   0ZRC0015FF2E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0ZRC0015FF2E

Copy   0ZRC0015FF2E
Description PTC RESET FUSE 90V 150MA RADIAL
Copy   PTC RESET FUSE 90V 150MA RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 90V 150mA Ih Through Hole Radial, Disc

Copy   Polymeric PTC Resettable Fuse 90V 150mA Ih Through Hole Radial, Disc
Documents & Media
Datasheets 0ZRC Series
Environmental Information RoHS Compliance
Featured Product Power Solutions and Protection
Circuit Protection Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZRC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Polymeric
Voltage - Max 90V
Current - Max 40A
Current - Hold (Ih) (Max) 150mA
Current - Trip (It) 350mA
Time to Trip 10s
Resistance - Initial (Ri) (Min) 2.4 Ohms
Resistance - Post Trip (R1) (Max) 7 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.291" L x 0.122" W (7.40mm x 3.10mm)
Height - Seated (Max) 0.500" (12.70mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

22:14:14 1/19/2019