USD
Favorite

0ZCJ0035AF2E Polymeric PTC Resettable Fuse 30V 350mA Ih Surface Mount 1206 (3216 Metric), Concave
Price & Procurement
228,889 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
5 0.20000 $1.00
10 0.19100 $1.91
50 0.17060 $8.53
100 0.15880 $15.88
250 0.14112 $35.28
500 0.11760 $58.80
1,000 0.11172 $111.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1801-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 228,000 - Immediate
  • Unit Price: $0.08624
  • Cut Tape (CT)  : 507-1801-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 228,889 - Immediate
  • Unit Price: $0.21000

0ZCJ0035AF2E

Datasheet
Digi-Key Part Number 507-1801-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0ZCJ0035AF2E
Copy  
Description PTC RESET FUSE 30V 350MA 1206
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 30V 350mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCJ
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 30V
Current - Max 40A
Current - Hold (Ih) (Max) 350mA
Current - Trip (It) 750mA
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 300 mOhms
Resistance - Post Trip (R1) (Max) 1.2 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

1206L035/30WR

PTC 30V POLYFUSE SURF MOUNT 1206

Littelfuse Inc.

$0.22000 Details

0ZCJ0020FF2E

PTC RESET FUSE 30V 200MA 1206

Bel Fuse Inc.

$0.13000 Details

0ZCJ0050AF2E

PTC RESET FUSE 24V 500MA 1206

Bel Fuse Inc.

$0.21000 Details

LM4040C25FTA

IC VREF SHUNT 0.5% SOT23

Diodes Incorporated

$0.57000 Details

AT45DB321E-SHF-B

IC FLASH 32M SPI 85MHZ 8SOIC

Adesto Technologies

$2.99000 Details

LTST-C191KFKT

LED ORANGE CLEAR SMD

Lite-On Inc.

$0.26000 Details
Additional Resources
Standard Package 1
Other Names 507-1801-6