USD
Favorite

0ZCG0150BF2C Polymeric PTC Resettable Fuse 24V 1.5A Ih Surface Mount 1812 (4532 Metric), Concave
Price & Procurement
121,649 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
5 0.20000 $1.00
10 0.19100 $1.91
50 0.17060 $8.53
100 0.15880 $15.88
250 0.14112 $35.28
500 0.11760 $58.80
1,000 0.11172 $111.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1773-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: $0.09163
  • Cut Tape (CT)  : 507-1773-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 121,649 - Immediate
  • Unit Price: $0.21000

0ZCG0150BF2C

Datasheet
Digi-Key Part Number 507-1773-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0ZCG0150BF2C
Copy  
Description PTC RESET FUSE 24V 1.5A 1812
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 24V 1.5A Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCG
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 24V
Current - Max 100A
Current - Hold (Ih) (Max) 1.5A
Current - Trip (It) 3A
Time to Trip 1.5s
Resistance - Initial (Ri) (Min) 40 mOhms
Resistance - Post Trip (R1) (Max) 120 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

0ZCG0110BF2B

PTC RESET FUSE 24V 1.1A 1812

Bel Fuse Inc.

$0.21000 Details

SS34FA

DIODE SCHOTTKY 40V 3A SOD123FA

ON Semiconductor

$0.36000 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.47000 Details

LTST-C171GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

$0.28000 Details

MP7740DN-LF-Z

IC AMP CLASS D MONO 15W 8SOIC

Monolithic Power Systems Inc.

$0.75600 Details

B3B-EH-A(LF)(SN)

CONN HEADER VERT 3POS 2.5MM

JST Sales America Inc.

$0.19000 Details
Additional Resources
Standard Package 1
Other Names 507-1773-6