Add To Favorites
Product Overview
Digi-Key Part Number 507-2071-1-ND
Quantity Available 5,720
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCF0260AF2C

Description PTC RESET FUSE 24V 2.6A 2920
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 24V 2.6A Ih Surface Mount 2920 (7351 Metric), Concave

Documents & Media
Datasheets 0ZCF Series Datasheet
Environmental Information RoHS Compliance
Featured Product SMT Low Profile PTC Resettable Fuses
Power Solutions and Protection
Online Catalog 0ZC Series
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 24V
Current - Max 100A
Current - Hold (Ih) (Max) 2.6A
Current - Trip (It) 5.2A
Time to Trip 20s
Resistance - Initial (Ri) (Min) 20 mOhms
Resistance - Post Trip (R1) (Max) 75 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-2071-1

22:07:07 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
5 0.49200 $2.46
10 0.47600 $4.76
50 0.40060 $20.03
100 0.33260 $33.26
250 0.30240 $75.60
500 0.25704 $128.52
1,000 0.22680 $226.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-2071-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.19404
  • Digi-Reel® ? : 507-2071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback