Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 507-1496-1-ND
Quantity Available 3
Can ship immediately

Manufacturer Part Number


Description PTC RESET FUSE 30V 200MA 1812
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

Polymeric PTC Resettable Fuse 30V 200mA Ih Surface Mount 1812 (4532 Metric)

Documents & Media
Datasheets 0ZCC Series
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Bel Fuse Inc.
Series 0ZCC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Polymeric
Voltage - Max 30V
Current - Max 40A
Current - Hold (Ih) (Max) 200mA
Current - Trip (It) 400mA
Time to Trip 20ms
Resistance - Initial (Ri) (Min) 800 mOhms
Resistance - Post Trip (R1) (Max) 5 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Approvals cURus, TUV
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1756-1-ND 0ZCG0020FF2C Bel Fuse Inc. Cut Tape (CT) ? 31,080 - Immediate
$0.14000 1
Additional Resources
Standard Package ? 1
Other Names 507-1496-1

10:21:37 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 507-1496-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback