Add To Favorites
0679H6300-05
Product Overview
Digi-Key Part Number 507-2055-1-ND
Copy   507-2055-1-ND
Quantity Available 12,110
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0679H6300-05

Copy   0679H6300-05
Description FUSE BOARD MNT 6.3A 350VAC 60VDC
Copy   FUSE BOARD MNT 6.3A 350VAC 60VDC
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 0679H Series Datasheet
HTML Datasheet 0679H Series Datasheet
Online Catalog 0679H Series
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0679H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 6.3A
Voltage Rating - AC 350V
Voltage Rating - DC 60V
Response Time Fast
Package / Case 2410 (6125 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 100A DC
Melting I²t 8.3
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance 0.011 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0679H5000-05 - Bel Fuse Inc. | 507-2054-1-ND DigiKey Electronics
  • 0679H5000-05
  • Bel Fuse Inc.
  • FUSE BOARD MNT 5A 350VAC 60VDC
  • Unit Price $0.34000
  • 507-2054-1-ND
  • 0679H7000-05 - Bel Fuse Inc. | 507-2056-1-ND DigiKey Electronics
  • 0679H7000-05
  • Bel Fuse Inc.
  • FUSE BOARD MNT 7A 350VAC 60VDC
  • Unit Price $0.34000
  • 507-2056-1-ND
  • 0679H8000-05 - Bel Fuse Inc. | 507-2057-1-ND DigiKey Electronics
  • 0679H8000-05
  • Bel Fuse Inc.
  • FUSE BOARD MNT 8A 350VAC 60VDC
  • Unit Price $0.34000
  • 507-2057-1-ND
  • LTST-C190KRKT - Lite-On Inc. | 160-1436-1-ND DigiKey Electronics
  • LTST-C190KRKT
  • Lite-On Inc.
  • LED RED CLEAR CHIP SMD
  • Unit Price $0.27000
  • 160-1436-1-ND
  • 74LVC1G157GV,125 - Nexperia USA Inc. | 1727-3490-1-ND DigiKey Electronics
  • 74LVC1G157GV,125
  • Nexperia USA Inc.
  • IC MULTIPLEXER 2INPUT 6TSOP
  • Unit Price $0.36000
  • 1727-3490-1-ND
Additional Resources
Standard Package ? 1
Other Names 507-2055-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
5 0.40000 $2.00
10 0.38700 $3.87
50 0.32960 $16.48
100 0.27740 $27.74
250 0.25416 $63.54
500 0.21934 $109.67
1,000 0.19614 $196.14
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-2055-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.14459
  • Digi-Reel® ? : 507-2055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,110 - Immediate
  • Unit Price: Digi-Reel®

01:48:19 9/23/2018