Add To Favorites
0679H3000-05
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
5 0.36200 $1.81
10 0.35100 $3.51
50 0.29860 $14.93
100 0.25120 $25.12
250 0.23024 $57.56
500 0.19870 $99.35
1,000 0.17768 $177.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 507-2051-1-ND
Copy   507-2051-1-ND
Quantity Available 6,220
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0679H3000-05

Copy   0679H3000-05
Description FUSE BOARD MNT 3A 350VAC 60VDC
Copy   FUSE BOARD MNT 3A 350VAC 60VDC
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 0679H Series Datasheet
HTML Datasheet 0679H Series Datasheet
Online Catalog 0679H Series
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0679H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3A
Voltage Rating - AC 350V
Voltage Rating - DC 60V
Response Time Fast
Package / Case 2410 (6125 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 100A DC
Melting I²t 1.8
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance 0.026 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 507-2051-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-2051-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.16153
  • Digi-Reel® ? : 507-2051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,220 - Immediate
  • Unit Price: Digi-Reel®

18:24:52 1/17/2019