Add To Favorites
0679H2000-05
Product Overview
Digi-Key Part Number 507-2049-1-ND
Copy   507-2049-1-ND
Quantity Available 8,813
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0679H2000-05

Copy   0679H2000-05
Description FUSE BOARD MNT 2A 350VAC 72VDC
Copy   FUSE BOARD MNT 2A 350VAC 72VDC
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 0679H Series Datasheet
HTML Datasheet 0679H Series Datasheet
Online Catalog 0679H Series
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0679H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 350V
Voltage Rating - DC 72V
Response Time Fast
Package / Case 2410 (6125 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 100A DC
Melting I²t 0.68
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance 0.041 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0679H1000-05 - Bel Fuse Inc. | 507-2046-1-ND DigiKey Electronics
  • 0679H1000-05
  • Bel Fuse Inc.
  • FUSE BOARD MNT 1A 350VAC 72VDC
  • Unit Price $0.39000
  • 507-2046-1-ND
  • 0679H1500-05 - Bel Fuse Inc. | 507-2048-1-ND DigiKey Electronics
  • 0679H1500-05
  • Bel Fuse Inc.
  • FUSE BOARD MNT 1.5A 350VAC 72VDC
  • Unit Price $0.39000
  • 507-2048-1-ND
  • EMC2302-1-AIZL-TR - Microchip Technology | EMC2302-1-AIZL-CT-ND DigiKey Electronics
  • EMC2302-1-AIZL-TR
  • Microchip Technology
  • IC FAN CONTRLR I2C/SMBUS 10MSOP
  • Unit Price $1.12000
  • EMC2302-1-AIZL-CT-ND
  • BLM21PG221SN1D - Murata Electronics North America | 490-1054-1-ND DigiKey Electronics
  • BLM21PG221SN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0805 1LN
  • Unit Price $0.10000
  • 490-1054-1-ND
  • SMAJ5.0CA - Littelfuse Inc. | SMAJ5.0CALFCT-ND DigiKey Electronics
  • SMAJ5.0CA
  • Littelfuse Inc.
  • TVS DIODE 5V 9.2V DO214AC
  • Unit Price $0.46000
  • SMAJ5.0CALFCT-ND
Additional Resources
Standard Package ? 1
Other Names 507-2049-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
5 0.33400 $1.67
10 0.31900 $3.19
50 0.28480 $14.24
100 0.26510 $26.51
250 0.23564 $58.91
500 0.19636 $98.18
1,000 0.18653 $186.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-2049-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.13388
  • Digi-Reel® ? : 507-2049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,813 - Immediate
  • Unit Price: Digi-Reel®

08:31:35 9/18/2018