Add To Favorites
0679H0250-05
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
5 0.55600 $2.78
10 0.54000 $5.40
50 0.45940 $22.97
100 0.38650 $38.65
250 0.35420 $88.55
500 0.30570 $152.85
1,000 0.27335 $273.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 507-2041-1-ND
Copy   507-2041-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0679H0250-05

Copy   0679H0250-05
Description FUSE BRD MNT 250MA 350VAC 72VDC
Copy   FUSE BRD MNT 250MA 350VAC 72VDC
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 0679H Series Datasheet
HTML Datasheet 0679H Series Datasheet
Online Catalog 0679H Series
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0679H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 250mA
Voltage Rating - AC 350V
Voltage Rating - DC 72V
Response Time Fast
Package / Case 2410 (6125 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 100A DC
Melting I²t 0.02
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance 0.61 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S1M-13-F - Diodes Incorporated | S1M-FDICT-ND DigiKey Electronics
  • S1M-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 1KV 1A SMA
  • Unit Price $0.27000
  • S1M-FDICT-ND
  • 0679H0250-01 - Bel Fuse Inc. | 507-2021-1-ND DigiKey Electronics
  • 0679H0250-01
  • Bel Fuse Inc.
  • FUSE BRD MNT 250MA 350VAC 72VDC
  • Unit Price $0.47000
  • 507-2021-1-ND
  • DSS14UTR - SMC Diode Solutions | 1655-1927-1-ND DigiKey Electronics
  • DSS14UTR
  • SMC Diode Solutions
  • SCHOTTKY 40V SOD-123FL
  • Unit Price $0.18000
  • 1655-1927-1-ND
Additional Resources
Standard Package ? 1
Other Names 507-2041-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-2041-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.22645
  • Digi-Reel® ? : 507-2041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

17:23:46 1/23/2019