Add To Favorites
XH20DB-37-SS-500-ABZC-28V/V-SM18
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 450.00000 $450.00
5 431.51000 $2,157.55
10 414.47400 $4,144.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1724-1023-ND
Copy   1724-1023-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XH20DB-37-SS-500-ABZC-28V/V-SM18

Copy   XH20DB-37-SS-500-ABZC-28V/V-SM18
Description ROTARY ENCODER OPTICAL 500PPR
Copy   ROTARY ENCODER OPTICAL 500PPR
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Sensata-BEI Sensors
Series XH20
Part Status Active
Encoder Type Optical
Output Type Quadrature with Index (Incremental)
Pulses per Revolution 500
Voltage - Supply 5 V ~ 28 V
Actuator Type Shaft
Detent No
Built in Switch No
Mounting Type Chassis Mount
Orientation User Selectable
Termination Style Connector
Rotational Life (Cycles Min) 1.5B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 01039-1951
1724-1023

21:00:52 1/15/2019