Add To Favorites
HS35F-62S-R6-SS-2048-ABZC-28V/V-SM18-S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 770.00000 $770.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1724-1206-ND
Copy   1724-1206-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS35F-62S-R6-SS-2048-ABZC-28V/V-SM18-S

Copy   HS35F-62S-R6-SS-2048-ABZC-28V/V-SM18-S
Description ROTARY ENCODER OPTICAL 2048PPR
Copy   ROTARY ENCODER OPTICAL 2048PPR
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HS35 Incremental Optical Datasheet
Product Attributes Select All
Categories
Manufacturer Sensata-BEI Sensors
Series HS35
Part Status Active
Encoder Type Optical
Output Type Quadrature with Index (Incremental)
Pulses per Revolution 2048
Voltage - Supply 5 V ~ 28 V
Actuator Type Hole for Shaft
Detent No
Built in Switch No
Mounting Type Chassis Mount, Motors
Orientation User Selectable
Termination Style Connector
Rotational Life (Cycles Min) 7.5B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 01070-472
1724-1206
HS35F-62S-R6-SS-2048-ABZC-28V/V-SM18-S-ND

15:16:17 1/20/2019