Add To Favorites
HS35F-62-BS-1024-ABZC-28V/V-SM12-S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 967.00000 $967.00
5 927.26200 $4,636.31
10 890.66000 $8,906.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1724-1205-ND
Copy   1724-1205-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS35F-62-BS-1024-ABZC-28V/V-SM12-S

Copy   HS35F-62-BS-1024-ABZC-28V/V-SM12-S
Description ROTARY ENCODER OPTICAL 1024PPR
Copy   ROTARY ENCODER OPTICAL 1024PPR
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer Sensata-BEI Sensors
Series HS35
Part Status Active
Encoder Type Optical
Output Type Quadrature with Index (Incremental)
Pulses per Revolution 1024
Voltage - Supply 5 V ~ 28 V
Actuator Type Hole for Shaft
Detent No
Built in Switch No
Mounting Type Chassis Mount, Motors
Orientation User Selectable
Termination Style Connector
Rotational Life (Cycles Min) 7.5B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 01070-1266
01070-1266-ND
1724-1205
HS35F-62-BS-1024-ABZC-28V/V-SM12-S-ND

11:02:42 1/19/2019