Add To Favorites
HS25F-62-R2-SS-500-ABC-5V/V-SCS18-M16-EX
Product Overview
Digi-Key Part Number 1724-1141-ND
Copy   1724-1141-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS25F-62-R2-SS-500-ABC-5V/V-SCS18-M16-EX

Copy   HS25F-62-R2-SS-500-ABC-5V/V-SCS18-M16-EX
Description ROTARY ENCODER OPTICAL 500PPR
Copy   ROTARY ENCODER OPTICAL 500PPR
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Sensata-BEI Sensors
Series HS25
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 500
Voltage - Supply 5 V ~ 15 V
Actuator Type Hole for Shaft
Detent No
Built in Switch No
Mounting Type Chassis Mount, Motors
Orientation User Selectable
Termination Style Connector
Rotational Life (Cycles Min) 7.5B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 01076-009
1724-1141
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 920.01000 $920.01
5 882.19600 $4,410.98
10 847.36900 $8,473.69

Submit a request for quotation on quantities greater than those displayed.

04:03:14 9/23/2018