Add To Favorites
H25E-F45-SB-6000-T5-ABZC-28V/V-SM18-S
Product Overview
Digi-Key Part Number 1724-1138-ND
Copy   1724-1138-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H25E-F45-SB-6000-T5-ABZC-28V/V-SM18-S

Copy   H25E-F45-SB-6000-T5-ABZC-28V/V-SM18-S
Description ROTARY ENCODER OPTICAL 6000PPR
Copy   ROTARY ENCODER OPTICAL 6000PPR
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets H25 Incremental Optical Datasheet
HTML Datasheet H25 Incremental Optical Datasheet
Product Attributes Select All
Categories
Manufacturer Sensata-BEI Sensors
Series H25
Part Status Active
Encoder Type Optical
Output Type Quadrature with Index (Incremental)
Pulses per Revolution 6000
Voltage - Supply 5 V ~ 28 V
Actuator Type Shaft
Detent No
Built in Switch No
Mounting Type Servo Mount
Orientation -
Termination Style Connector
Rotational Life (Cycles Min) 200M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 01005-895
1724-1138
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 824.00000 $824.00

Submit a request for quotation on quantities greater than those displayed.

09:12:33 9/23/2018