Add To Favorites
H25D-SS-12,500-T5-ABZC-28V/V-SM18-S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 801.00000 $801.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1724-1147-ND
Copy   1724-1147-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H25D-SS-12,500-T5-ABZC-28V/V-SM18-S

Copy   H25D-SS-12,500-T5-ABZC-28V/V-SM18-S
Description ROTARY ENCODER OPTICAL 12500PPR
Copy   ROTARY ENCODER OPTICAL 12500PPR
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets H25 Incremental Optical Datasheet
HTML Datasheet H25 Incremental Optical Datasheet
Product Attributes Select All
Categories
Manufacturer Sensata-BEI Sensors
Series H25
Part Status Active
Encoder Type Optical
Output Type Quadrature with Index (Incremental)
Pulses per Revolution 12500
Voltage - Supply 5 V ~ 28 V
Actuator Type Shaft
Detent No
Built in Switch No
Mounting Type Chassis Mount
Orientation User Selectable
Termination Style Connector
Rotational Life (Cycles Min) 200M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 01005-505
1724-1147

11:50:57 11/19/2018