Add To Favorites
H20-37-SS-120-ABC-28V/V-SM16-S
Product Overview
Digi-Key Part Number 1724-1158-ND
Copy   1724-1158-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H20-37-SS-120-ABC-28V/V-SM16-S

Copy   H20-37-SS-120-ABC-28V/V-SM16-S
Description ROTARY ENCODER OPTICAL 120PPR
Copy   ROTARY ENCODER OPTICAL 120PPR
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer Sensata-BEI Sensors
Series H20
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 120
Voltage - Supply 5 V ~ 28 V
Actuator Type Shaft
Detent No
Built in Switch No
Mounting Type Chassis Mount
Orientation User Selectable
Termination Style Connector
Rotational Life (Cycles Min) 1.5B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 01039-3072
1724-1158
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 450.00000 $450.00
5 431.51000 $2,157.55
10 414.47400 $4,144.74

Submit a request for quotation on quantities greater than those displayed.

14:13:48 9/19/2018