Add To Favorites
E25BB-4R-SB-2500-ABZC-28V/V-SC30
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 562.00000 $562.00
5 538.90800 $2,694.54
10 517.63300 $5,176.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1724-1187-ND
Copy   1724-1187-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E25BB-4R-SB-2500-ABZC-28V/V-SC30

Copy   E25BB-4R-SB-2500-ABZC-28V/V-SC30
Description ROTARY ENCODER OPTICAL 2500PPR
Copy   ROTARY ENCODER OPTICAL 2500PPR
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Sensata-BEI Sensors
Series E25
Part Status Active
Encoder Type Optical
Output Type Quadrature with Index (Incremental)
Pulses per Revolution 2500
Voltage - Supply 5 V ~ 28 V
Actuator Type Hole for Shaft
Detent No
Built in Switch No
Mounting Type Servo Mount
Orientation User Selectable
Termination Style Cable
Rotational Life (Cycles Min) 1B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 01029-1190
01029-1190-ND
1724-1187
E25BB-4R-SB-2500-ABZC-28V/V-SC30-ND

19:15:15 1/21/2019