USD
Favorite

Price & Procurement
447 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.20000 $11.20
10 9.18600 $91.86
25 8.44760 $211.19
50 7.91320 $395.66
100 7.40100 $740.10
500 7.09800 $3,549.00

Submit a request for quotation on quantities greater than those displayed.

BFC-4448-24-4-006

Datasheet
Digi-Key Part Number 2055-BFC-4448-24-4-006-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC-4448-24-4-006
Copy  
Description SPEAKER CONE 48X40MM LO-D
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

4 Ohms General Purpose Speaker 3W 10Hz ~ 20kHz Top Oval, Rectangular Frame

Copy  
Documents & Media
Datasheets BFC-4448-24-4-006 Datasheet
Online Catalog BFC
Product Attributes
Type Description Select All
Categories
Manufacturer BDNC (HOLDING) LIMITED
Series *
Packaging Box
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 10Hz ~ 20kHz
Frequency - Self Resonant 160Hz
Impedance 4 Ohms
Efficiency - dBA 87.00
Efficiency - Testing 500mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 3W
Power - Max 6W
Port Location Top
Shape Oval, Rectangular Frame
Material - Cone -
Material - Magnet Nd-Fe-B
Ingress Protection -
Termination Quick Connect
Height - Seated (Max) 0.976" (24.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BGC-D40-22-4-002

SPEAKER CONE GLASS 40MM

BDNC (HOLDING) LIMITED

$19.01000 Details

AS04004PR-R

SPEAKER 4OHM 3W TOP PORT 86DB

PUI Audio, Inc.

$6.71000 Details

FR 13 - 4 OHM

FULL-RANGE SPEAKER

Visaton GmbH & Co. KG

$12.22000 Details

AS03604MR-N50-R

SPEAKER 5W 4 OHM 85DB 200HZ

PUI Audio, Inc.

$7.11000 Details

AS04004MR-N50-R

SPEAKER 5W 4 OHM 84DB 150HZ

PUI Audio, Inc.

$7.04000 Details

AS03608AS-R

SPEAKER 1W 8 OHM 78 DBA 250 HZ

PUI Audio, Inc.

$12.85000 Details
Additional Resources
Standard Package 25
Other Names 2055-BFC-4448-24-4-006