Photo Not Available
TL 35A
Product Overview
Digi-Key Part Number TL35A-ND
Copy   TL35A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL 35A

Copy   TL 35A
Description TEST LEAD 2MM TIP RED & BLACK
Copy   TEST LEAD 2MM TIP RED & BLACK
Product Attributes Select All
Categories
Manufacturer B&K Precision
Series TL
Part Status Obsolete
Type Test Clip, Lead, Probe
Accessory Type Test Leads
For Use With/Related Products -
Specifications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names TL 35A-ND
TL35A

04:46:18 1/23/2019