Add To Favorites
MDL600 DC Power Sources DC Electronic Load
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,803.28000 $2,803.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BKMDL600-ND
Copy   BKMDL600-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDL600

Copy   MDL600
Description 80V/120A/600W LOAD MODULE
Copy   80V/120A/600W LOAD MODULE
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

DC Power Sources DC Electronic Load

Copy   DC Power Sources DC Electronic Load
Product Attributes Select All
Categories
Manufacturer B&K Precision
Series MDL
Part Status Active
Tool Type DC Electronic Load
For Use With/Related Products DC Power Sources
Weight 11 lbs (5kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • MDL001 - B&K Precision | BKMDL001-ND DigiKey Electronics
  • MDL001
  • B&K Precision
  • MAINFRAME
  • Unit Price $1,838.48000
  • BKMDL001-ND
  • RK153 - B&K Precision | BKRK153-ND DigiKey Electronics
  • RK153
  • B&K Precision
  • BRACKETED RACK MOUNT KIT (FOR MD
  • Unit Price $63.00000
  • BKRK153-ND
  • MDL002 - B&K Precision | BKMDL002-ND DigiKey Electronics
  • MDL002
  • B&K Precision
  • MAINFRAME EXTENSION
  • Unit Price $1,484.72000
  • BKMDL002-ND
You May Also Be Interested In
  • MDL001 - B&K Precision | BKMDL001-ND DigiKey Electronics
  • MDL001
  • B&K Precision
  • MAINFRAME
  • Unit Price $1,838.48000
  • BKMDL001-ND
  • 8514 - B&K Precision | BK8514-ND DigiKey Electronics
  • 8514
  • B&K Precision
  • DC ELECTRONIC PROGRAM LOAD 1200W
  • Unit Price $3,320.02000
  • BK8514-ND
  • MDL200 - B&K Precision | BKMDL200-ND DigiKey Electronics
  • MDL200
  • B&K Precision
  • 80V/40A/200W LOAD MODULE
  • Unit Price $1,165.00000
  • BKMDL200-ND
  • MDL505 - B&K Precision | BKMDL505-ND DigiKey Electronics
  • MDL505
  • B&K Precision
  • 500V/30A/500W LOAD MODULE
  • Unit Price $3,226.72000
  • BKMDL505-ND
Additional Resources
Standard Package ? 1
Other Names BKMDL600

23:08:37 1/18/2019