Photo Not Available
FP 6 30.0" (762.00mm) Banana Plug, Single To Mini Hook Patch Cord
Product Overview
Digi-Key Part Number FP6-ND
Copy   FP6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FP 6

Copy   FP 6
Description FLEXIBLE LEAD SET
Copy   FLEXIBLE LEAD SET
Detailed Description

30.0" (762.00mm) Banana Plug, Single To Mini Hook Patch Cord

Copy   30.0" (762.00mm) Banana Plug, Single To Mini Hook Patch Cord
Documents & Media
Datasheets FP 6
Product Attributes Select All
Categories
Manufacturer B&K Precision
Series -
Part Status Obsolete
Stacking Method Non Stackable
Configuration Banana to Grabber, Hook
1st Connector Banana Plug, Single
2nd Connector Mini Hook
Cable Length 30.0" (762.00mm)
Type Patch Cord
Contents 3 Leads, Blue, Green, Yellow
Material - Insulation -
Wire Gauge -
Voltage - Rated -
Ratings -
Current Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names FP 6-ND
FP6

14:26:38 12/10/2018