Photo Not Available
CC-41A 36.0" (914.40mm) BNC, Male Plug To BNC, Male Plug Test Lead
Product Overview
Digi-Key Part Number CC-41A-ND
Copy   CC-41A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC-41A

Copy   CC-41A
Description TEST LEAD BNC TO BNC 36"
Copy   TEST LEAD BNC TO BNC 36"
Detailed Description

36.0" (914.40mm) BNC, Male Plug To BNC, Male Plug Test Lead

Copy   36.0" (914.40mm) BNC, Male Plug To BNC, Male Plug Test Lead
Product Attributes Select All
Categories
Manufacturer B&K Precision
Series -
Part Status Obsolete
Configuration BNC to BNC
1st Connector BNC, Male Plug
2nd Connector BNC, Male Plug
Cable Length 36.0" (914.40mm)
Wire Gauge -
Cable Type RG-58C/U
Voltage - Rated -
Temperature Range -
Material - Insulation -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

07:50:00 12/19/2018