Photo Not Available
CC-150 48.0" (1219.20mm) BNC, Male Plug To BNC, Male Plug Test Lead
Product Overview
Digi-Key Part Number CC-150-ND
Copy   CC-150-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC-150

Copy   CC-150
Description TEST LEAD BNC TO BNC 48"
Copy   TEST LEAD BNC TO BNC 48"
Detailed Description

48.0" (1219.20mm) BNC, Male Plug To BNC, Male Plug Test Lead

Copy   48.0" (1219.20mm) BNC, Male Plug To BNC, Male Plug Test Lead
Product Attributes Select All
Categories
Manufacturer B&K Precision
Series -
Part Status Obsolete
Configuration BNC to BNC
1st Connector BNC, Male Plug
2nd Connector BNC, Male Plug
Cable Length 48.0" (1219.20mm)
Wire Gauge -
Cable Type RG-58C/U
Voltage - Rated -
Temperature Range -
Material - Insulation -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

12:25:22 11/13/2018