Photo Not Available
CC 104 59.055" (1500.00mm) Banana Plug, Single, Sheathed, Right Angle To Banana Plug, Single, Sheathed Patch Cord
Product Overview
Digi-Key Part Number CC104-ND
Copy   CC104-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC 104

Copy   CC 104
Description CONN PLUG RA SHEATHED 1.5M
Copy   CONN PLUG RA SHEATHED 1.5M
Detailed Description

59.055" (1500.00mm) Banana Plug, Single, Sheathed, Right Angle To Banana Plug, Single, Sheathed Patch Cord

Copy   59.055" (1500.00mm) Banana Plug, Single, Sheathed, Right Angle To Banana Plug, Single, Sheathed Patch Cord
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
BKCT2484-ND CT2484 Cal Test Electronics Bulk ? 8 - Immediate
$21.30000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer B&K Precision
Series -
Part Status Obsolete
Stacking Method Non Stackable
Configuration Banana to Banana
1st Connector Banana Plug, Single, Sheathed, Right Angle
2nd Connector Banana Plug, Single, Sheathed
Cable Length 59.055" (1500.00mm)
Type Patch Cord
Contents 2 Leads, Black and Red
Material - Insulation Silicone
Wire Gauge -
Voltage - Rated -
Ratings -
Current Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names CC 104-ND
CC104

22:08:02 12/16/2018