Photo Not Available
1520 0 ~ 5V, 6.3VAC, ±8V, ±125V, ±250V Output Bench (AC to AC) Power Supply No Display 3A, 3A, 100mA, 10mA Output Features
Product Overview
Digi-Key Part Number BK1520-ND
Copy   BK1520-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1520

Copy   1520
Description PWR SUP 0-5V/6.3VAC/8V/125V/250V
Copy   PWR SUP 0-5V/6.3VAC/8V/125V/250V
Detailed Description

0 ~ 5V, 6.3VAC, ±8V, ±125V, ±250V Output Bench (AC to AC) Power Supply No Display 3A, 3A, 100mA, 10mA Output Features

Copy   0 ~ 5V, 6.3VAC, ±8V, ±125V, ±250V Output Bench (AC to AC) Power Supply No Display 3A, 3A, 100mA, 10mA Output  Features
Documents & Media
Datasheets 1520 Spec Sheet
Product Attributes Select All
Categories
Manufacturer B&K Precision
Series -
Part Status Obsolete
Type Bench (AC to AC)
Voltage - Supply 115VAC
Voltage - Output 0 ~ 5V, 6.3VAC, ±8V, ±125V, ±250V
Current - Output 3A, 3A, 100mA, 10mA
Display Type No Display
Number of Characters -
Number of Outputs 4
Size / Dimension 7.250" L x 7.000" W x 4.330" H (184.15mm x 177.80mm x 109.98mm)
Features -
Power (Watts) -
Accuracy - Voltmeter; Ammeter -
Voltage Regulation - Line 200mV
Voltage Regulation - Load 500mV
Current Regulation - Line -
Current Regulation - Load -
Ripple 500mV p-p
Weight 6.6 lbs (3kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Additional Resources
Standard Package ? 1
Other Names BK1520

06:16:02 9/26/2018