Add To Favorites
HMSSS 632 0175
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 0.47900 $4.79
100 0.35940 $35.94
1,000 0.23958 $239.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H159-ND
Copy   H159-ND
Quantity Available 1,120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMSSS 632 0175

Copy   HMSSS 632 0175
Description MACH SCREW HEX #6-32
Copy   MACH SCREW HEX #6-32
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Featured Product Stainless Steel Hardware
Online Catalog Stainless Steel Screws
Product Attributes Select All
Categories
Manufacturer B&F Fastener Supply
Series -
Part Status Active
Type Machine Screw
Screw Head Type Hex Head
Drive Type Hex Socket
Features -
Thread Size #6-32
Head Diameter -
Head Height -
Length - Below Head 1.750" (44.45mm) 1 3/4"
Length - Overall -
Material Stainless Steel
Plating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HN-6-32-01 - Essentra Components | RPC1742-ND DigiKey Electronics
  • HN-6-32-01
  • Essentra Components
  • HEX NUT 0.305" NYLON 6-32
  • Unit Price $0.19000
  • RPC1742-ND
  • HMSSS 632 0150 - B&F Fastener Supply | H158-ND DigiKey Electronics
  • HMSSS 632 0150
  • B&F Fastener Supply
  • MACH SCREW HEX #6-32
  • Unit Price $0.44100
  • H158-ND
Additional Resources
Standard Package ? 100
Other Names H159
HMSSS6320175

03:07:48 10/17/2018