Photo Not Available
ZP8D-24RM-LR RF Transceiver, Radio Modem 868MHz ISM RS-232 24kbps
Product Overview
Digi-Key Part Number ZP8D-24RM-LR-ND
Copy   ZP8D-24RM-LR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZP8D-24RM-LR

Copy   ZP8D-24RM-LR
Description ZLINK RADIO MODEM 24K 868MHZ
Copy   ZLINK RADIO MODEM 24K 868MHZ
Detailed Description

RF Transceiver, Radio Modem 868MHz ISM RS-232 24kbps

Copy   RF Transceiver, Radio Modem 868MHz ISM RS-232 24kbps
Documents & Media
Datasheets ZP8D-24RM-LR Datasheet
ZP8D-24RM-LR Quick Start Guide
PCN Obsolescence/ EOL ZP8D-24RM 06/Dec/2016
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series Zlinx™
Part Status Obsolete
Function Transceiver, Radio Modem
Modulation or Protocol ISM
Frequency 868MHz
Applications General Purpose
Interface RS-232
Sensitivity -112dBm
Power - Output 25dBm
Data Rate (Max) 24kbps
Features -
Voltage - Supply 10 V ~ 48 V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

04:05:24 1/18/2019