Add To Favorites
BB-SL30210110
Product Overview
Digi-Key Part Number 1165-1338-ND
Copy   1165-1338-ND
Quantity Available 6
Can ship immediately

Factory Stock ?: 11
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BB-SL30210110

Copy   BB-SL30210110
Description ROUTER 3G HSPA ETH
Copy   ROUTER 3G HSPA ETH
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series SmartStart™
Part Status Active
Function Router
Modulation or Protocol LTE, WLAN
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Applications General Purpose
Interface RS-232
Sensitivity -
Power - Output -
Data Rate (Max) 150Mbps
Features -
Voltage - Supply 9 ~ 36VDC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BB-SL30200110 - B&B SmartWorx, Inc. | 1165-1337-ND DigiKey Electronics
  • BB-SL30200110
  • B&B SmartWorx, Inc.
  • ROUTER 3G HSPA ETH
  • Unit Price $289.99000
  • 1165-1337-ND
  • BB-SL30210110-XSWH - B&B SmartWorx, Inc. | 1165-1394-ND DigiKey Electronics
  • BB-SL30210110-XSWH
  • B&B SmartWorx, Inc.
  • GATEWAY 802.11/LTE/WLAN ETHERNET
  • Unit Price $399.99000
  • 1165-1394-ND
Additional Resources
Standard Package ? 1
Other Names 1165-1338
SL30210110
SL30210110-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 349.99000 $349.99

Submit a request for quotation on quantities greater than those displayed.

15:46:06 9/22/2018