• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number RTLTE-314-VZ-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RTLTE-314-VZ

Description LTE ROUTER 2ETN USB 1SIM VERIZON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RTLTE-300-x Series
PCN Obsolescence/ EOL RT3G/RTLTE 12/Dec/2016
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series Spectre™
Part Status Obsolete
Function Router
Modulation or Protocol CDMA, GSM, LTE, WCDMA
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications General Purpose
Interface RS-422/485
Sensitivity -85dBm
Power - Output 19dBm
Data Rate (Max) -
Features -
Voltage - Supply 10 ~ 30VDC
 
Additional Resources
Standard Package ? 1

07:36:55 2/22/2018

Send Feedback