Photo Not Available
RTLTE-312-VZ
Product Overview
Digi-Key Part Number RTLTE-312-VZ-ND
Copy   RTLTE-312-VZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RTLTE-312-VZ

Copy   RTLTE-312-VZ
Description LTE ROUTER 2ETN USB 1SIM ATT
Copy   LTE ROUTER 2ETN USB 1SIM ATT
Documents & Media
Datasheets RTLTE-300-x Series
PCN Obsolescence/ EOL RT3G/RTLTE 12/Dec/2016
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series Spectre™
Part Status Obsolete
Function Router
Modulation or Protocol CDMA, GSM, LTE, WCDMA
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications General Purpose
Interface RS-232
Sensitivity -85dBm
Power - Output 19dBm
Data Rate (Max) -
Features -
Voltage - Supply 10 ~ 30VDC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:34:57 12/18/2018