• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number RT3G-340KOR-W-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RT3G-340KOR-W

Description ROUTER BUNDLE 3G KORE WIFI SIM
Documents & Media
Datasheets RT3G-3x0KOR(-W) Quick Start Guide
RT3G-300-x Series
PCN Obsolescence/ EOL RT3G/RTLTE 12/Dec/2016
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series Spectre™
Part Status Obsolete
Function Router
Modulation or Protocol CDMA, GPRS, GSM, HSPA+
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications General Purpose
Interface USB
Sensitivity -85dBm
Power - Output 19dBm
Data Rate (Max) -
Features KORE Data Plan
Voltage - Supply 10 ~ 30VDC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:21:23 8/21/2018

Send Feedback