• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number RT3G-340-W-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RT3G-340-W

Description WI-FI UMTS/EDVO ROUTER US 2SIM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series Spectre™
Part Status Obsolete
Function Router
Modulation or Protocol CDMA, GPRS, GSM, HSPA+
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications General Purpose
Interface USB
Sensitivity -85dBm
Power - Output 19dBm
Data Rate (Max) -
Features -
Voltage - Supply 10 ~ 30VDC
 
Additional Resources
Standard Package ? 1

19:08:57 4/25/2018

Send Feedback