Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number EKI-9228G-8COI-AE-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

EKI-9228G-8COI-AE

Description NETWORK SWITCH-MANAGED 28 PORT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets EKI-9228G-8CMI,8COI
Online Catalog EKI-9228G
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series -
Part Status Active
Type Switch - Managed
Configuration Fixed + SFP
Number of Ports 28
Copper Ports 24
Copper Type 10/100/1000
Fiber Ports Up to 4
Fiber Type SFP
SFP/XFP Ports 4
SFP/XFP Type SFP, Gigabit
Connector Type RJ45, SFP
Ingress Protection IP30
Mounting Type DIN Rail
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1

14:23:11 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,099.02000 $3,099.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback